Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock 26 Factory | 1 : ¥354.07000 Bulk | Bulk | Active | Insert | Female | 4+Ground | 3 | Screw | 1000V | 65A | - | -40°C ~ 120°C | |||
79 In Stock 573 Factory | 1 : ¥101.47000 Bulk | Bulk | Active | Insert | Female | 4+Ground | 1 | Screw | 250V | 22A | - | -40°C ~ 125°C | |||
53 In Stock 1,110 Factory | 1 : ¥101.47000 Bulk | Bulk | Active | Insert | Male | 4+Ground | 1 | Screw | 250V | 22A | - | -40°C ~ 125°C | |||
66 In Stock 250 Factory | 1 : ¥103.68000 Bulk | Bulk | Active | Insert | Male | 10+Ground | 4 | Screw | 500V | 16A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥135.21000 Bulk | Bulk | Active | Insert without Contacts | Female | 10+Ground | 3 | Crimp | 500V | 16A | HE | -40°C ~ 125°C |