Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥118.41000 Bulk 1 : ¥241.83000 Bulk | Bulk Bulk | Active | Base - Box Mount | Side Entry | 4 | Locking Clip (2) on Base Bottom | M32 | - | Gray | Feed Through | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
7 In Stock | 1 : ¥146.55000 Bulk 1 : ¥220.66000 Bulk | Bulk Bulk | Active | Hood - Panel Mount | Side Entry | 4 | Screw Locks on Hood | M32 | - | Black | - | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Polyamide (PA), Nylon | - | - | |||
10 In Stock | 1 : ¥131.91000 Bulk 1 : ¥191.19000 Bulk | Bulk Bulk | Active | Hood - Panel Mount | Side Entry | 3 | Screw Locks on Hood | M25 | - | Black | - | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Polyamide (PA), Nylon | - | - | |||
10 In Stock | 1 : ¥143.85000 Bulk 1 : ¥207.06000 Bulk | Bulk Bulk | Active | Hood - Panel Mount | Top Entry | 3 | Screw Locks on Hood | M25 | - | Black | - | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Polyamide (PA), Nylon | - | - | |||
10 In Stock | 1 : ¥156.67000 Bulk 1 : ¥236.53000 Bulk | Bulk Bulk | Active | Hood - Panel Mount | Top Entry | 4 | Screw Locks on Hood | M32 | - | Black | - | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Polyamide (PA), Nylon | - | - | |||
10 In Stock | 1 : ¥163.03000 Bulk 1 : ¥278.20000 Bulk | Bulk Bulk | Active | Hood - Panel Mount | Top Entry | 6 | Screw Locks on Hood | M40 | - | Black | - | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Polyamide (PA), Nylon | - | - | |||
0 In Stock Check Lead Time | 1 : ¥155.98000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 3 | Locking Clip (2) on Base Bottom | M25 | 3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥175.78000 Box | Box | Active | Hood | Side Entry | 8 | Locking Clip (2) on Base Bottom | M40 | 4.724" L x 1.791" W x 2.480" H (120.00mm x 45.50mm x 63.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥188.53000 Bulk | Bulk | Active | Hood | Side Entry | 6 | Locking Clip (1) on Base Bottom | M40 | 3.668" L x 1.791" W x 2.992" H (93.16mm x 45.50mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
3 In Stock 44 Factory | 1 : ¥234.09000 Bulk | Bulk | Active | Hood | Side Entry | 8 | Locking Clip (1) on Base Bottom | M40 | 4.724" L x 1.791" W x 2.992" H (120.00mm x 45.50mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
5 In Stock | 1 : ¥168.52000 Bulk 1 : ¥253.00000 Bulk | Bulk Bulk | Active | Hood - Panel Mount | Side Entry | 6 | Screw Locks on Hood | M40 | - | Black | - | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Polyamide (PA), Nylon | - | - | |||
0 In Stock Check Lead Time | 1 : ¥320.66000 Bulk | Bulk | Active | Hood - Panel Mount | Top Entry | 8 | Screw Locks on Hood | M40 | - | Black | - | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Polyamide (PA), Nylon | - | - |