Results: 0
Manufacturer
Amphenol Tuchel IndustrialHARTINGJAE ElectronicsLAPPMolexPhoenix ContactTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP ConnectorsWeidmüller
Series
-*CHCEMV-K, HTSEMV-KF, HTSEMV, HTSEPIC® H-AEPIC® H-BEPIC® HAEPIC® HBEPIC® ULTRA H-BEPIC® ULTRA HB
Packaging
-BagBoxBulkTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-AdapterBase - Box MountBase - CouplingBase - Panel Mount 90°Base - Panel Mount 90°, BulkheadBase - Panel MountBase for DB25BaseHood - 90°Hood - CarrierHood - CouplingHood - Panel MountHood - Shell
Style
-Bottom EntryBottom Entry, DualBottom Entry, QuadBottom Entry, TripleBottom and Side EntryFront EntryFront Entry, DualFront Entry, TripleFront and Top EntrySide EntrySide Entry, Dual
Size
11A233A4566B6HPR78
Lock Location
-Bayonet Lock on BaseBayonet Lock on HoodLocking Clip (1) on Base BottomLocking Clip (1) on Hood TopLocking Clip (1) on HoodLocking Clip (2) on Base BottomLocking Clip (2) on Hood TopLocking Clip (2) on HoodLocking Clip on Base BottomLocking ClipPush Button Snap Lock on Hood CarrierPush Button Snap Lock on HoodScrew Locks on Hood
Thread Size
-G1/2HA3HB24M1M12 and M25M12, M20 and M32M16 and M25M16 and M32M16 and M40M16M16, M20 and PG21
Size / Dimension
0.551" L x 2.244" W x 2.228" H (14.00mm x 57.00mm x 56.60mm)0.799" L x 0.642" W x 1.850" H (20.30mm x 16.30mm x 47.00mm)0.945" L x 0.945" W x 1.811" H (24.00mm x 24.00mm x 46.00mm)0.945" L x 0.945" W x 1.890" H (24.00mm x 24.00mm x 48.00mm)0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm)0.945" L x 0.945" W x 2.205" H (24.00mm x 24.00mm x 56.00mm)0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm)0.945" L x 0.945" W x 2.335" H (24.00mm x 24.00mm x 59.30mm)0.945" L x 1.043" W x 2.382" H (24.00mm x 26.50mm x 60.50mm)0.949" L x 0.949" W x 2.244" H (24.10mm x 24.10mm x 57.00mm)0.953" L x 0.953" W x 1.339" H (24.20mm x 24.20mm x 34.00mm)0.953" L x 0.953" W x 1.890" H (24.20mm x 24.20mm x 48.00mm)
Housing Color
-BlackBlueGrayGreenRedSilverWhiteYellow
Features
-Cable to CableCable to Cable, CoverCable to Cable, Cover, Salt Water ResistantCable to Cable, Salt Water ResistantCorrosion ResistantCorrosion Resistant, EMC ResistantCoverCover, EMC ResistantCover, Feed ThroughCover, Feed Through, Salt Water ResistantCover, Salt Water ResistantDIN Rail MountFeed Through
Ingress Protection
-IP20IP40IP44IP54 - Dust Protected, Water ResistantIP65 - Dust Tight, Water ResistantIP65/IP66 - Dust Tight, Water ResistantIP65/IP66/IP67 - Dust Tight, Water Resistant, WaterproofIP65/IP67 - Dust Tight, Water Resistant, WaterproofIP65/IP67/IP68 - Dust Tight, Water Resistant, WaterproofIP65/IP68 - Dust Tight, Water Resistant, WaterproofIP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Housing Material
-Aluminum AlloyAluminum Alloy, Die CastAluminumAluminum, Die CastMetalPlasticPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolybutylene Terephthalate (PBT)
Housing Finish
-Aluminum OxideBlue ChromateChromateChromite TCP PassivationCorrosion Coating - AnodizedCorrosion CoatingEMC CoatingEpoxy Powder PaintNickelPowder CoatedSilverYellow ChromateZinc Passivation
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-50°C ~ 120°C-50°C ~ 125°C-40°C ~ 100°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 200°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 90°C-25°C ~ 100°C-25°C ~ 125°C-20°C ~ 100°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.