Heavy Duty Connector Housings, Hoods, Bases

Results: 7
Series
HEAVYCON® BHEAVYCON® EVO
Connector Type
Base - Panel MountHood
Style
Bottom EntrySide Entry
Size
B16B32
Lock Location
Locking Clip (1) on Base BottomLocking Clip (2) on Base BottomLocking Clip (2) on Hood
Thread Size
-M32PG29
Size / Dimension
3.701" L x 3.248" W x 3.701" H (94.00mm x 82.50mm x 94.00mm)4.488" L x 2.087" W x 1.201" H (114.00mm x 53.00mm x 30.50mm)4.843" L x 3.610" W x 1.276" H (123.00mm x 91.70mm x 32.40mm)
Housing Color
-BlackGray
Features
-Cover, Salt Water ResistantSalt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, WaterproofIP66/IP67/IP69K - Dust Tight, Water Resistant, WaterproofIP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die CastPolyamide (PA), Nylon
Operating Temperature
-40°C ~ 100°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
1411327
1411327
CONN BASE BOTTOM ENTRY SZB16
Phoenix Contact
125
In Stock
314
Factory
1 : ¥180.31000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
B16
Locking Clip (2) on Base Bottom
-
4.488" L x 2.087" W x 1.201" H (114.00mm x 53.00mm x 30.50mm)
-
Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
1424845
1424845
BASE PANEL MOUNT B32
Phoenix Contact
51
In Stock
1 : ¥240.60000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
B32
Locking Clip (2) on Base Bottom
-
4.843" L x 3.610" W x 1.276" H (123.00mm x 91.70mm x 32.40mm)
Gray
Salt Water Resistant
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
1411325
1411325
CONN BASE BOTTOM ENTRY SZB16
Phoenix Contact
18
In Stock
1 : ¥267.14000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
B16
Locking Clip (1) on Base Bottom
-
4.488" L x 2.087" W x 1.201" H (114.00mm x 53.00mm x 30.50mm)
-
Cover, Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
1411328
1411328
CONN BASE BOTTOM ENTRY SZB16
Phoenix Contact
2
In Stock
1 : ¥180.47000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
B16
Locking Clip (2) on Hood
-
4.488" L x 2.087" W x 1.201" H (114.00mm x 53.00mm x 30.50mm)
-
Cover, Salt Water Resistant
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
1424833
1424833
SLEEVE HOUSING B32
Phoenix Contact
1
In Stock
1 : ¥326.74000
Bulk
Bulk
Active
Hood
Side Entry
B32
Locking Clip (2) on Base Bottom
PG29
3.701" L x 3.248" W x 3.701" H (94.00mm x 82.50mm x 94.00mm)
Gray
Salt Water Resistant
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
1424836
1424836
SLEEVE HOUSING B32
Phoenix Contact
3
In Stock
1 : ¥367.97000
Bulk
Bulk
Active
Hood
Side Entry
B32
Locking Clip (2) on Base Bottom
M32
3.701" L x 3.248" W x 3.701" H (94.00mm x 82.50mm x 94.00mm)
Gray
Salt Water Resistant
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Aluminum, Die Cast
-
-40°C ~ 125°C
1407646
1407646
CONN BASE BOTTOM ENTRY SZB16
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥162.52000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
B16
Locking Clip (2) on Base Bottom
-
4.488" L x 2.087" W x 1.201" H (114.00mm x 53.00mm x 30.50mm)
Black
-
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Polyamide (PA), Nylon
-
-40°C ~ 100°C
Showing
of 7

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.