Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock 46 Factory | 1 : ¥139.24000 Bulk | Bulk | Active | Hood | Side Entry | 6 | Locking Clip (2) on Base Bottom | M25 | 3.673" L x 1.791" W x 2.402" H (93.30mm x 45.50mm x 61.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
7 In Stock 44 Factory | 1 : ¥175.97000 Bulk | Bulk | Active | Hood | Side Entry | 6 | Locking Clip (2) on Base Bottom | M25 | 3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
1 In Stock 8 Factory | 1 : ¥213.80000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 6 | Locking Clip (2) on Base Bottom | M25 | 4.606" L x 2.224" W x 2.520" H (117.00mm x 56.50mm x 64.00mm) | Gray | Feed Through | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
18 In Stock | 1 : ¥137.37000 Bulk 1 : ¥257.32000 Bulk | Bulk Bulk | Active | Base - Box Mount | Side Entry | 6 | Locking Clip (2) on Base Bottom | M25 | 4.606" L x 2.224" W x 3.307" H (117.00mm x 56.50mm x 84.00mm) | Gray | Feed Through | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
0 In Stock Check Lead Time | 1 : ¥161.52000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 6 | Locking Clip (2) on Base Bottom | - | 4.528" L x 1.850" W x 1.144" H (115.00mm x 47.00mm x 29.05mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
0 In Stock Check Lead Time | 1 : ¥175.97000 Bulk | Bulk | Active | Hood | Side Entry | 6 | Locking Clip (2) on Base Bottom | M32 | 3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
0 In Stock 18 Factory Check Lead Time | 1 : ¥145.53000 Bulk | Bulk | Active | Hood | Top Entry | 6 | Locking Clip (2) on Base Bottom | M25 | 3.673" L x 1.791" W x 2.402" H (93.30mm x 45.50mm x 61.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
5 In Stock 3 Factory | 1 : ¥163.64000 Bulk | Bulk | Active | Hood | Top Entry | 6 | Locking Clip (1) on Base Bottom | M25 | 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | - | |||
2 In Stock 141 Factory | 1 : ¥178.01000 Bulk | Bulk | Active | Hood | Top Entry | 6 | Locking Clip (2) on Base Bottom | M32 | 3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
1 In Stock | 1 : ¥245.33000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | 6 | Locking Clip (2) on Hood Top | M32 | 3.673" L x 1.791" W x 3.102" H (93.30mm x 45.50mm x 78.80mm) | Gray | Cable to Cable | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
3 In Stock 72 Factory | 1 : ¥263.52000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 6 | Locking Clip (2) on Base Bottom | M32 | 4.606" L x 2.224" W x 3.307" H (117.00mm x 56.50mm x 84.00mm) | Gray | Feed Through | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
0 In Stock Check Lead Time | 1 : ¥245.33000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | 6 | Locking Clip (2) on Hood Top | M25 | 3.673" L x 1.791" W x 3.102" H (93.30mm x 45.50mm x 78.80mm) | Gray | Cable to Cable | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - |