Results: 0
Manufacturer
Amphenol Sine Systems CorpAmphenol Tuchel IndustrialHARTINGJAE ElectronicsLAPPMolexODUPhoenix ContactSouriau-Sunbank by EatonTE Connectivity AMP ConnectorsTE Energy & UtilitiesWeidmüller
Series
-*506375063893601CAFCAMCDFCDMCEFCEMCHF
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
-CoaxialFiber Optic - SCFiber OpticsGroundMachinedPneumaticStamped
Pin or Socket
-BladePin ModulePin and BarrelPinSocket ModuleSocket and BarrelSocket
Contact Termination
-Axial ScrewCrimpCrimp, SolderIDCScrewSolder CupSolderWire Wrap
Wire Gauge
1.5mm²2.5mm²4.0mm²6.0mm²10mm²16mm²25mm²35mm²38mm²50mm²70mm²95mm²
Contact Finish
-BrassGoldGold, Nickel AlloyNickel SilverNickelSilverTinTin-Lead
Contact Finish Thickness
3.94µin (0.10µm)10.0µin (0.25µm)15.0µin (0.38µm)24.0µin (0.61µm)29.5µin (0.75µm)30.0µin (0.76µm)31.5µin (0.80µm)78.7µin (2.00µm)118.1µin (3.00µm)196.9µin (5.00µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.