Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female/Male | |
Number of Positions | 5+Ground | |
Size | - | |
Termination Style | Crimp; Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 30A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 120°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.69000 | ¥162.69 |
10 | ¥142.46500 | ¥1,424.65 |
30 | ¥136.30900 | ¥4,089.27 |
50 | ¥131.91200 | ¥6,595.60 |
100 | ¥127.51490 | ¥12,751.49 |
250 | ¥120.47960 | ¥30,119.90 |
500 | ¥116.96194 | ¥58,480.97 |