Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224 In Stock | 1 : ¥63.62000 Bulk | Bulk | Active | Module without Contacts | Female | 17 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
73 In Stock | 1 : ¥335.84000 Bulk | Bulk | Active | Module without Contacts | Female | 20 | - | Crimp | 32V | 4A | - | -40°C ~ 85°C | |||
7 In Stock | 1 : ¥359.72000 Bulk | Bulk | Active | Module without Contacts | Male | 8 (2x4) | - | Crimp | 50V | 10A | Han® D | -40°C ~ 85°C |