Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218 In Stock | 1 : ¥58.74000 Bulk | Bulk | Active | Hood | Top Entry | 1A | Locking Clip (1) on Base Bottom | - | 0.799" L x 0.642" W x 1.850" H (20.30mm x 16.30mm x 47.00mm) | Black | - | IP65 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -30°C ~ 90°C | |||
3 In Stock | 1 : ¥45.05000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 1A | Screw Locks on Hood | - | 1.354" L x 1.016" W x 0.795" H (34.40mm x 25.80mm x 20.20mm) | Black | - | IP65 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -30°C ~ 90°C | |||
8 In Stock | 1 : ¥64.09000 Bulk | Bulk | Active | Base - Panel Mount 90° | Bottom Entry | 1A | Screw Locks on Hood | - | 1.354" L x 1.016" W x 0.898" H (34.40mm x 25.80mm x 22.80mm) | Black | - | IP65 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -30°C ~ 90°C |