Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81 In Stock | 1 : ¥273.54000 Bulk | Bulk | Active | Hood | Top Entry | 16B | Locking Clip (2) on Base Bottom | M40 | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
15 In Stock | 1 : ¥390.33000 Bulk | Bulk | Active | Hood | Top Entry | 16B | Locking Clip (1) on Base Bottom | M32 | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |