Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162 In Stock 362 Factory | 1 : ¥123.87000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | B6 | Locking Clip (1) on Base Bottom | - | 3.169" L x 2.087" W x 1.201" H (80.50mm x 53.00mm x 30.50mm) | - | Salt Water Resistant | IP66 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
25 In Stock | 1 : ¥56.70000 Bulk | Bulk | Active | Hood | Side or Top Entry | B6 | Locking Clip (1) on Base Bottom | - | 2.362" L x 1.929" W x 2.382" H (60.00mm x 49.00mm x 60.50mm) | Black | - | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥82.17000 Bulk | Bulk | Active | Hood | Top Entry | B6 | Locking Clip (1) on Base Bottom | M25 | 2.362" L x 1.732" W x 2.047" H (60.00mm x 44.00mm x 52.00mm) | - | Salt Water Resistant | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
5 In Stock | 1 : ¥216.35000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | B6 | Locking Clip (1) on Base Bottom | M20 | 3.307" L x 2.047" W x 2.150" H (84.00mm x 52.00mm x 54.60mm) | - | Cover, Feed Through, Salt Water Resistant | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C |