Heat Tape, Heat Blankets and Heaters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Temperature Rating | Watt Density @ 12V | Voltage | Resistance | Shape | Length | Width | Diameter | Thickness | Material | Attachment Method | Termination | Length - Lead Wire | Material - Insulation | Wire Gauge | Color | Approval Agency | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84 In Stock | 1 : ¥101.49000 Bag | Bag | Active | 752°F (400°C) | - | - | 6.4 Ohms | Square | 0.591" (15.00mm) | 0.591" (15.00mm) | - | 0.025" (0.63mm) | - | No Pressure Sensitive Adhesive (PSA) | Wire Leads | 0.787" (20.00mm) | - | - | Off-White | - | Leads Potted, User Selectable Voltage | |||
59 In Stock | 1 : ¥130.17000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
78 In Stock | 1 : ¥145.67000 Tray | Tray | Active | 392°F (200°C) | - | 12V | 14 Ohms | Square | 0.394" (10.00mm) | 0.394" (10.00mm) | - | 0.025" (0.63mm) | - | No Pressure Sensitive Adhesive (PSA) | Wire Leads | 0.787" (20.00mm) | - | 28 AWG | Off-White | - | Leads Potted, User Selectable Voltage | |||
22 In Stock | 1 : ¥163.39000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
67 In Stock | 1 : ¥194.94000 Tray | Tray | Active | 752°F (400°C) | - | 5V | 6 Ohms | Square | 0.197" (5.00mm) | 0.197" (5.00mm) | - | 0.025" (0.63mm) | - | No Pressure Sensitive Adhesive (PSA) | Wire Leads | 0.787" (20.00mm) | - | - | Off-White | - | Leads Potted, User Selectable Voltage | |||
43 In Stock | 1 : ¥163.39000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |