Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,970 In Stock | 1 : ¥39.90000 Bulk | Bulk | Active | Board Level | Half Brick DC/DC Converter | Bolt On | Rectangular, Fins | 2.402" (61.00mm) | 2.280" (57.91mm) | - | 0.950" (24.13mm) | 11.0W @ 60°C | 2.00°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 320 : ¥35.28841 Bulk | Bulk | Active | Board Level, Vertical | Half Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.400" (60.96mm) | 2.280" (57.91mm) | - | 0.950" (24.13mm) | 11.0W @ 60°C | 2.20°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 320 : ¥96.47088 Bulk | Bulk | Active | Board Level, Vertical | Half Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.400" (60.96mm) | 2.280" (57.91mm) | - | 0.950" (24.13mm) | 11.0W @ 60°C | 2.20°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Level | Half Brick DC/DC Converter | Bolt On, Thermal Material | Rectangular, Fins | 2.402" (61.00mm) | 2.280" (57.91mm) | - | 0.950" (24.13mm) | 11.0W @ 60°C | 2.00°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
0 In Stock | Active | Bag | Active | Top Mount | Half Brick DC/DC Converter | Bolt On | Rectangular, Fins | 2.400" (60.96mm) | 2.280" (57.91mm) | - | 0.950" (24.13mm) | 11.0W @ 60°C | - | - | Aluminum | Black Anodized |