Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,322 In Stock | 1 : ¥19.54000 Bulk | Bulk | Active | Board Level, Vertical | TO-218, TO-220, TO-247, Multiwatt | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 6.0W @ 46°C | 2.80°C/W @ 200 LFM | - | Aluminum | Black Anodized | |||
396 In Stock | 1 : ¥23.64000 Bulk | Bulk | Active | Board Level, Vertical | TO-218, TO-220, TO-247, Multiwatt | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 6.0W @ 35°C | 2.20°C/W @ 200 LFM | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1 : ¥17.81000 Bulk | Bulk | Active | Board Level, Vertical | TO-218, TO-220, TO-247, Multiwatt | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | - | 3.10°C/W @ 200 LFM | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1 : ¥22.08000 Bulk | Bulk | Active | Board Level, Vertical | TO-218, TO-220, TO-247, Multiwatt | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 6.0W @ 40°C | 2.50°C/W @ 200 LFM | 6.70°C/W | Aluminum | Black Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level, Vertical | TO-218, TO-220, TO-247, Multiwatt | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 6.0W @ 52°C | 3.10°C/W @ 200 LFM | 8.70°C/W | Aluminum | Black Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level, Vertical | TO-218, TO-220, TO-247, Multiwatt | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 6.0W @ 40°C | 2.50°C/W @ 200 LFM | 6.70°C/W | Aluminum | Black Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level, Vertical | TO-218, TO-220, TO-247, Multiwatt | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 6.0W @ 35°C | 2.20°C/W @ 200 LFM | - | Aluminum | Black Anodized |