Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : ¥42.36000 Bulk | Bulk | Active | Board Level | TO-220, TO-247 | Solderable Feet | Rectangular, Fins | 1.520" (38.61mm) | 2.362" (60.00mm) | - | 0.984" (25.00mm) | 10.0W @ 50°C | 0.60°C/W @ 600 LFM | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1 : ¥32.43000 Bulk | Bulk | Active | Board Level, Vertical | TO-220, TO-247 | Solderable Feet | Rectangular, Fins | 1.520" (38.61mm) | 2.362" (60.00mm) | - | 0.984" (25.00mm) | 10.0W @ 50°C | 0.60°C/W @ 600 LFM | - | Aluminum | Black Anodized | |||
3 In Stock | 1 : ¥44.58000 Bulk | Bulk | Obsolete | Board Level | TO-220, TO-247 | Solderable Feet | Rectangular, Fins | 1.520" (38.61mm) | 2.362" (60.00mm) | - | 0.984" (25.00mm) | 10.0W @ 50°C | 0.60°C/W @ 600 LFM | - | Aluminum | Black Anodized |