Results: 0
Manufacturer
Adafruit Industries LLCAdvanced Thermal Solutions Inc.ARTESYN / Advanced EnergyAssmann WSW ComponentsBoyd Laconia, LLCBrainboxesComair RotronCTS ElectrocomponentsCTS Thermal Management ProductsCUI DevicesDelta ElectronicsDFRobot
Series
-*132133206208217218219230231232
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Board LevelBoard Level with FanBoard Level, ExtrusionBoard Level, VerticalBoard Level, Vertical, ExtrusionHeat SpreaderHeat Spreader Kit, Top MountTop MountTop Mount KitTop Mount with FanTop Mount, ExtrusionTop Mount, SkivedTop Mount, Zipper Fin
Package Cooled
6-Dip and 8-Dip8-DIP12-SIP14-DIP and 16-DIP18-DIP20-DIP24-DIP28-DIP40-DIP-Allegro A4983Aluminum Housed Resistor
Attachment Method
2 Clips and PC Pin3 Clips and PC Pin-AdhesiveAdhesive (Not Included)Bolt OnBolt On and Board LocksBolt On and Board MountsBolt On and ClipBolt On and PC PinBolt On and Thermal Tape, Adhesive (Included)Bolt On, Thermal Material
Shape
-CylindricalCylindrical, Pin FinsRectangularRectangular, Angled FinsRectangular, FinsRectangular, Fins; Square, FinsRectangular, Pin FinsRhombusRoundSquareSquare, Angled FinsSquare, FinsSquare, Pin Fins
Length
0.113" (2.87mm)0.211" (5.35mm)0.250" (6.35mm)0.276" (7.00mm)0.279" (7.10mm)0.280" (7.11mm)0.295" (7.50mm)0.303" (7.70mm)0.310" (7.87mm)0.315" (8.00mm)0.320" (8.13mm)0.334" (8.50mm)
Width
0.054" (1.38mm)0.190" (4.83mm)0.220" (5.59mm)0.236" (6.00mm)0.250" (6.35mm)0.268" (6.81mm)0.270" (6.86mm)0.276" (7.00mm)0.295" (7.50mm)0.325" (8.26mm)0.335" (8.50mm)0.354" (9.00mm)
Diameter
0.180" (4.57mm) ID, 0.500" (12.70mm) OD0.220" (5.59mm) OD0.290" (7.37mm) ID0.300" (7.62mm) ID, 1.000" (25.40mm) OD0.300" (7.62mm) ID, 1.125" (28.57mm) OD0.305" (7.75mm) ID, 0.500" (12.70mm) OD0.315" (8.00mm) ID, 0.750" (19.05mm) OD0.315" (8.00mm) ID, 0.875" (22.23mm) OD0.315" (8.00mm) ID, 1.250" (31.75mm) OD0.316" (8.03mm) ID0.317" (8.05mm) ID, 0.375" (9.52mm) OD0.318" (8.07mm) ID, 0.500" (12.70mm) OD
Fin Height
0.002" (0.06mm)0.003" (0.07mm)0.008" (0.21mm)0.025" (0.64mm)0.032" (0.80mm)0.039" (1.00mm)0.041" (1.05mm)0.059" (1.50mm)0.079" (2.00mm)0.085" (2.15mm)0.089" (2.25mm)0.118" (3.00mm)
Power Dissipation @ Temperature Rise
0.3W @ 20°C0.4W @ 30°C0.5W @ 20°C0.5W @ 30°C0.5W @ 40°C0.5W @ 41°C0.6W @ 20°C0.6W @ 30°C0.6W @ 40°C0.6W @ 60°C0.8W @ 30°C1.0W @ 20°C
Thermal Resistance @ Forced Air Flow
0.08°C/W @ 500 LFM0.09°C/W @ 200 LFM0.09°C/W @ 500 LFM0.09°C/W @ 600 LFM0.10°C/W @ 100 LFM0.10°C/W @ 500 LFM0.11°C/W @ 500 LFM0.12°C/W @ 500 LFM0.13°C/W @ 500 LFM0.13°C/W @ 600 LFM0.15°C/W @ 250 LFM0.17°C/W @ 500 LFM
Thermal Resistance @ Natural
0.07°C/W0.08°C/W0.09°C/W0.10°C/W0.12°C/W0.13°C/W0.14°C/W0.15°C/W0.16°C/W0.17°C/W0.18°C/W0.19°C/W
Material
-AluminumAluminum AlloyAluminum, CopperAluminum, Copper, PlasticAluminum, PlasticBeryllium CopperBrassCeramicCompositeCopperCopper AlloyCopper TungstenSteel
Material Finish
-AavSHIELD 3CBlack AnodizedBlack CadmiumBlack CoatingBlack EbonolBlack PaintBlue AnodizedClean AnodizedClean FinishedDegreasedDull Nickel
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.