Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,611 In Stock | 1 : ¥5.50000 Box | Box | Active | Top Mount | BGA | Adhesive (Not Included) | Square, Pin Fins | 0.394" (10.00mm) | 0.394" (10.00mm) | - | 0.275" (7.00mm) | 2.0W @ 75°C | 16.50°C/W @ 200 LFM | 37.90°C/W | Aluminum Alloy | Black Anodized | |||
285 In Stock | 1 : ¥28.98000 Tray | Tray | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 1.378" (35.00mm) | 1.378" (35.00mm) | - | 0.790" (20.00mm) | - | 13.13°C/W @ 100 LFM | - | Aluminum | Blue Anodized |