Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,519 In Stock | 1 : ¥4.27000 Bulk | - | Bulk | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 1.450" (36.83mm) | 0.700" (17.78mm) | - | 0.850" (21.60mm) | - | - | 7.00°C/W | Aluminum | Black Anodized | ||
1,313 In Stock | 1 : ¥20.94000 Box | Box | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 1.500" (38.10mm) | 1.150" (29.21mm) | - | 0.460" (11.68mm) | 9.0W @ 60°C | - | 6.67°C/W | Aluminum | Black Anodized | |||
764 In Stock | 1 : ¥4.68000 Tray | - | Tray | Active | Board Level | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 0.984" (25.00mm) | 1.181" (30.00mm) | - | 0.472" (12.00mm) | - | - | 10.00°C/W | Aluminum | Black Anodized | ||
0 In Stock | 1 : ¥70.36000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 20.0W @ 60°C | 2.00°C/W @ 300 LFM | 2.60°C/W | Aluminum | Black Anodized | ||
0 In Stock Check Lead Time | 1 : ¥5.58000 Tray | - | Tray | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Bolt On and PC Pin | Square, Fins | 1.575" (40.00mm) | 1.575" (40.00mm) | - | 0.472" (12.00mm) | - | - | 8.00°C/W | Aluminum | Black Anodized |