Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162 In Stock | 1 : ¥60.26000 Box | Box | Active | Board Level, Vertical | TO-301 | 2 Clips and PC Pin | Rectangular, Fins | 2.953" (75.00mm) | 2.362" (60.00mm) | - | - | - | - | 4.50°C/W | Aluminum Alloy | Black Anodized | |||
101 In Stock | 1 : ¥37.68000 Box | Box | Active | Board Level, Vertical | TO-301 | 2 Clips and PC Pin | Rectangular, Fins | 1.969" (50.00mm) | 2.362" (60.00mm) | - | - | - | - | 5.70°C/W | Aluminum Alloy | Degreased |