Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,647 In Stock 11,500 Factory | 1 : ¥3.86000 Bulk | - | Bulk | Active | Top Mount | 6-Dip and 8-Dip | Press Fit | Rectangular, Fins | 0.334" (8.50mm) | 0.250" (6.35mm) | - | 0.189" (4.80mm) | - | - | 80.00°C/W | Aluminum | Black Anodized | ||
2,346 In Stock | 1 : ¥7.88000 Bag | - | Bag | Active | Top Mount | 14-DIP and 16-DIP | Thermal Tape, Adhesive (Not Included) | Rectangular, Fins | 0.250" (6.35mm) | 0.731" (18.57mm) | - | 0.190" (4.83mm) | 0.4W @ 30°C | 50.00°C/W @ 200 LFM | 68.00°C/W | Aluminum | Black Anodized |