Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,611 In Stock | 1 : ¥26.93000 Bulk | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 0.984" (25.00mm) | 0.984" (25.00mm) | - | 0.590" (15.00mm) | - | 12.18°C/W @ 100 LFM | - | Aluminum | Blue Anodized | |||
1,727 In Stock | 1 : ¥59.35000 Bulk | - | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Included) | Square, Fins | 0.748" (19.00mm) | 0.748" (19.00mm) | - | 0.374" (9.50mm) | - | 24.00°C/W @ 200 LFM | - | Aluminum | Black Anodized |