Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 300 : ¥12.73750 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.250" (6.35mm) | 0.143" (3.63mm) | 0.035" (0.89mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥13.42399 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.250" (6.35mm) | 0.143" (3.63mm) | 0.035" (0.89mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 1,200 : ¥13.82525 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.500" (12.70mm) | 0.286" (7.26mm) | 0.048" (1.22mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥15.27340 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.375" (9.53mm) | 0.214" (5.44mm) | 0.040" (1.02mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥15.27340 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.375" (9.53mm) | 0.214" (5.44mm) | 0.040" (1.02mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥16.11830 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.125" (3.18mm) | 0.061" (1.55mm) | 0.027" (0.69mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥16.89353 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.500" (12.70mm) | 0.286" (7.26mm) | 0.048" (1.22mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 5,100 : ¥16.89556 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.281" (7.14mm) | 0.214" (5.44mm) | 0.040" (1.02mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥16.97940 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.252" (6.40mm) | 0.143" (3.63mm) | 0.035" (0.89mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥16.97940 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.250" (6.35mm) | 0.143" (3.63mm) | 0.035" (0.89mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥16.97940 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.250" (6.35mm) | 0.143" (3.63mm) | 0.035" (0.89mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥19.81760 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.625" (15.88mm) | 0.357" (9.07mm) | 0.052" (1.32mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥20.35680 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.375" (9.53mm) | 0.214" (5.44mm) | 0.039" (0.99mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥21.48333 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | 300.0' (91.4m) | 0.125" (3.18mm) | 0.061" (1.55mm) | 0.027" (0.69mm) | Polyolefin (PO) | Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥22.51697 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.500" (12.70mm) | 0.286" (7.26mm) | 0.048" (1.22mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥22.51697 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.500" (12.70mm) | 0.286" (7.26mm) | 0.048" (1.22mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥24.08523 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.187" (4.75mm) | 0.102" (2.59mm) | 0.033" (0.84mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥26.41343 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.625" (15.88mm) | 0.358" (9.09mm) | 0.052" (1.32mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 200 : ¥27.48745 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.750" (19.05mm) | 0.428" (10.87mm) | 0.057" (1.45mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥28.29937 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.625" (15.88mm) | 0.357" (9.07mm) | 0.052" (1.32mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 300 : ¥28.29937 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.625" (15.88mm) | 0.357" (9.07mm) | 0.052" (1.32mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 200 : ¥34.19580 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | 200.0' (61.0m) | 0.750" (19.05mm) | 0.428" (10.87mm) | 0.057" (1.45mm) | Polyolefin (PO) | Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 200 : ¥34.77295 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 1.000" (25.40mm) | 0.570" (14.48mm) | 0.070" (1.78mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 200 : ¥35.91835 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.874" (22.20mm) | 0.500" (12.70mm) | 0.065" (1.65mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
0 In Stock Check Lead Time | 200 : ¥35.91835 Spool | Spool | Active | Tubing, Flexible | 1.75 to 1 | - | 0.875" (22.23mm) | 0.500" (12.70mm) | 0.065" (1.65mm) | Polyolefin (PO) | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - |