Heat Shrink Tubing

Results: 7
Inner Diameter - Supplied
0.220" (5.59mm)0.300" (7.62mm)0.350" (8.89mm)0.450" (11.43mm)0.700" (17.78mm)
Inner Diameter - Recovered
0.056" (1.42mm)0.060" (1.52mm)0.080" (2.03mm)0.105" (2.67mm)0.175" (4.45mm)
Recovered Wall Thickness
0.030" (0.76mm)0.033" (0.84mm)0.038" (0.97mm)0.043" (1.09mm)0.060" (1.52mm)
Color
Black, GreenBlack, OrangeBlack, RedBlack, WhiteOrange
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
HEATSHRINK 0.7" BLACK
SMS 700 BK 1,220 MM
HEATSHRINK 0.7" BLACK
3M
45
In Stock
180 : ¥41.71272
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 1-0.700" (17.78mm)0.175" (4.45mm)0.060" (1.52mm)Polyolefin (PO)Adhesive Lined, Chemical Resistant, Flame Retardant, Fluid Resistant, Strain Resistant, Water ResistantBlack, Orange-55°C ~ 110°C--121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
HEATSHRINK 0.3" WHITE
SMS-300
HEATSHRINK 0.3" WHITE
3M
0
In Stock
Check Lead Time
14,000 : ¥1.77504
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 1-0.300" (7.62mm)0.060" (1.52mm)0.033" (0.84mm)Polyolefin (PO)Adhesive Lined, Chemical Resistant, Flame Retardant, Fluid Resistant, Strain Resistant, Water ResistantBlack, White-55°C ~ 110°C--121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
HEATSHRINK 0.45" RED
SMS-450
HEATSHRINK 0.45" RED
3M
0
In Stock
Check Lead Time
5,000 : ¥4.11376
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 1-0.450" (11.43mm)0.105" (2.67mm)0.043" (1.09mm)Polyolefin (PO)Adhesive Lined, Chemical Resistant, Flame Retardant, Fluid Resistant, Strain Resistant, Water ResistantBlack, Red-55°C ~ 110°C--121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
HEATSHRINK 0.7" ORANGE
SMS-700
HEATSHRINK 0.7" ORANGE
3M
0
In Stock
Check Lead Time
1,000 : ¥8.09557
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 1-0.700" (17.78mm)0.175" (4.45mm)0.060" (1.52mm)Polyolefin (PO)Adhesive Lined, Chemical Resistant, Flame Retardant, Fluid Resistant, Strain Resistant, Water ResistantBlack, Orange-55°C ~ 110°C--121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
HEATSHRINK 0.45" BLACK
SMS 450 BK
HEATSHRINK 0.45" BLACK
3M
0
In Stock
Check Lead Time
300 : ¥15.55390
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 1-0.450" (11.43mm)0.105" (2.67mm)0.043" (1.09mm)Polyolefin (PO)Adhesive Lined, Chemical Resistant, Flame Retardant, Fluid Resistant, Strain Resistant, Water ResistantBlack, Red-55°C ~ 110°C--121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
HEATSHRINK 0.35" BLACK
SMS 350 BK
HEATSHRINK 0.35" BLACK
3M
0
In Stock
Check Lead Time
500 : ¥18.78352
Bulk
Bulk
ActiveTubing, Semi Rigid4 to 1-0.350" (8.89mm)0.080" (2.03mm)0.038" (0.97mm)Polyolefin (PO)Adhesive Lined, Chemical Resistant, Flame Retardant, Fluid Resistant, Strain Resistant, Water ResistantBlack, Green-55°C ~ 110°C--121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
HEATSHRINK 0.22" ORANGE
SMS-220
HEATSHRINK 0.22" ORANGE
3M
0
In Stock
Active
Bulk
ActiveTubing, Semi Rigid4 to 1-0.220" (5.59mm)0.056" (1.42mm)0.030" (0.76mm)Polyolefin (PO)Adhesive Lined, Chemical Resistant, Flame Retardant, Fluid Resistant, Strain Resistant, Water ResistantOrange-55°C ~ 110°C--121°C50°F ~ 80°F (10°C ~ 27°C)120 Months
Showing
of 7

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).