Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 20 : ¥513.81850 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 4.000" (101.60mm) | 2.000" (50.80mm) | 0.051" (1.30mm) | Polyolefin (PO) | - | Black | -55°C ~ 125°C | - | - | 90°C | - | - | |||
3 In Stock | 1 : ¥439.03000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 32.8' (10.0m) | 0.094" (2.40mm) | 0.047" (1.19mm) | 0.020" (0.51mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
4 In Stock | 1 : ¥531.77000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 32.8' (10.0m) | 0.189" (4.80mm) | 0.094" (2.40mm) | 0.020" (0.51mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
2 In Stock | 1 : ¥637.34000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 16.4' (5.0m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
4 In Stock | 1 : ¥1,125.08000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 16.4' (5.0m) | 1.500" (38.10mm) | 0.748" (19.00mm) | 0.040" (1.02mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
4 In Stock | 1 : ¥1,723.16000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 16.4' (5.0m) | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.045" (1.14mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
15 In Stock | 15 : ¥282.79533 Tape & Reel (TR) | Tape & Reel (TR) | Active | Tubing, Flexible | 2 to 1 | 49.2' (15.0m) | 3.000" (76.20mm) | 1.500" (38.10mm) | 0.049" (1.24mm) | Polyolefin (PO) | - | Black | -55°C ~ 125°C | - | - | 90°C | - | - | |||
1 In Stock | 1 : ¥439.03000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 32.8' (10.0m) | 0.047" (1.19mm) | 0.024" (0.61mm) | 0.016" (0.41mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
1 In Stock | 1 : ¥439.03000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 32.8' (10.0m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
1 In Stock | 1 : ¥531.77000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 32.8' (10.0m) | 0.126" (3.20mm) | 0.063" (1.60mm) | 0.020" (0.51mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
1 In Stock | 1 : ¥531.77000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 16.4' (5.0m) | 0.252" (6.40mm) | 0.126" (3.20mm) | 0.025" (0.64mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
1 In Stock | 1 : ¥531.77000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 16.4' (5.0m) | 0.374" (9.50mm) | 0.189" (4.80mm) | 0.025" (0.64mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
1 In Stock | 1 : ¥531.77000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 16.4' (5.0m) | 0.500" (12.70mm) | 0.252" (6.40mm) | 0.025" (0.64mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
0 In Stock Check Lead Time | 1 : ¥637.34000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 16.4' (5.0m) | 0.748" (19.00mm) | 0.374" (9.50mm) | 0.030" (0.76mm) | Polyolefin (PO) | - | Black | -55°C ~ 135°C | - | - | 90°C | - | - |