Results: 0
Manufacturer
3MAdafruit Industries LLCAdam TechAlpha WireBrady CorporationDaburn ElectronicsDunbarEssentra ComponentsHellermannTytonMolexPanduit CorpParker Chomerics
Series
-*106920Altera™ MT-FEPAltera™ MT-LWAAltera™ MT1000Altera™ MT2000Altera™ MT3000Altera™ MT5000Altera™ MT5500Altera™ MT6000AP-2000
Packaging
75 per PkgBagBoxBulkCut Tape (CT)Digi-Spool®, Continuous SpoolSpoolTape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-Tubing, Bus BarTubing, FlexibleTubing, InsulationTubing, Semi RigidTubing, Semi-Flexible
Shrinkage Ratio
1.2 to 11.3 to 11.38 to 11.45 to 11.5 to 11.6 to 11.7 to 11.75 to 11.8 to 12 to 12.5 to 13 to 1
Length
0.031' (9.52mm, 0.38")0.039' (12.00mm, 0.47")0.042' (12.70mm, 0.50")0.043' (13.00mm, 0.51")0.049' (15.00mm, 0.59")0.052' (15.88mm, 0.63")0.056' (17.00mm, 0.67")0.058' (17.78mm, 0.70")0.059' (18.00mm, 0.71")0.062' (19.05mm, 0.75")0.066' (20.00mm, 0.79")0.069' (21.00mm, 0.83")
Inner Diameter - Supplied
0.014" (0.36mm)0.016" (0.41mm)0.022" (0.56mm)0.024" (0.61mm)0.025" (0.64mm)0.028" (0.71mm)0.031" (0.79mm)0.032" (0.82mm)0.034" (0.86mm)0.035" (0.89mm)0.036" (0.91mm)0.037" (0.94mm)
Inner Diameter - Recovered
0.007" (0.18mm)0.008" (0.20mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)0.017" (0.43mm)0.018" (0.45mm)0.020" (0.51mm)
Recovered Wall Thickness
0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)
Material
-Acrylated OlefinElastomerElastomer Neoprene, IrradiatedElastomer, IrradiatedFluorinated Ethylene Propylene (FEP)Fluoroelastomer (FKM)Fluoroelastomer (FKM), IrradiatedFluoropolymerFluoropolymer, IrradiatedNeopreneNeoprene, Irradiated
Features
-Abrasion and Cut Resistant, Adhesive Lined, Flame RetardantAbrasion and Cut Resistant, Adhesive Lined, Fluid ResistantAbrasion and Cut Resistant, Adhesive Lined, Fluid Resistant, Strain ResistantAbrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Header Label, Solvent ResistantAbrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent ResistantAbrasion and Cut Resistant, Flame Retardant, Fluid ResistantAbrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain ResistantAbrasion and Cut Resistant, Flame Retardant, Solvent ResistantAbrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain ResistantAbrasion and Cut Resistant, Fluid Resistant, Strain ResistantAbrasion Resistant
Color
-AmberBlackBlack, GreenBlack, OrangeBlack, RedBlack, WhiteBlack, YellowBlueBrownClearGray
Operating Temperature
-75°C ~ 120°C-75°C ~ 121°C-75°C ~ 135°C-75°C ~ 150°C-75°C ~ 180°C-75°C ~ 200°C-75°C ~ 260°C-70°C ~ 105°C-70°C ~ 121°C-70°C ~ 190°C-70°C ~ 200°C-70°C ~ 90°C
Qualification
-AMS-DTL-23053/1AMS-DTL-23053/16
Shrink Temperature
60°C65°C70°C80°C85°C90°C95°C100°C110°C120°C121°C125°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)32°F ~ 95°F (0°C ~ 35°C)50°F ~ 80°F (10°C ~ 27°C)64°F ~ 95°F (18°C ~ 35°C)65°F ~ 95°F (18°C ~ 35°C)104°F (40°C)-
Shelf Life
12 Months24 Months36 Months48 Months60 Months120 Months144 Months300 Months-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.