Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
383 In Stock | 1 : ¥516.00000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 164.0' (50.0m) | 0.300" (7.62mm) | 0.138" (3.51mm) | 0.022" (0.56mm) | Polyolefin (PO) | Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
700 In Stock | 100 : ¥12.04990 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 328.1' (100.0m) | 0.221" (5.61mm) | 0.098" (2.49mm) | 0.022" (0.56mm) | Polyolefin (PO) | Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
8,100 In Stock Value Added Item | 50 : ¥1.52500 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 0.500' (152.40mm, 6.00") | 0.181" (4.60mm) | 0.079" (2.01mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
53 In Stock Value Added Item | 1 : ¥12.16000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 3.28' (1.00m) | 0.083" (2.11mm) | 0.030" (0.76mm) | 0.014" (0.36mm) | Polyolefin (PO) | Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
0 In Stock Value Added Item | 1 : ¥20.66000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 3.28' (1.00m) | 0.181" (4.60mm) | 0.079" (2.01mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
0 In Stock Value Added Item | 1 : ¥94.19000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 16.4' (5.0m) | 0.221" (5.61mm) | 0.098" (2.49mm) | 0.022" (0.56mm) | Polyolefin (PO) | Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months |