Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,579 In Stock | 163 : ¥1.54098 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.059" (1.50mm) | 0.031" (0.79mm) | 0.013" (0.33mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | |||
8 In Stock | 1 : ¥557.95000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 16.4' (5.0m) | 1.000" (25.40mm) | 0.492" (12.50mm) | 0.035" (0.89mm) | Polyolefin (PO), Irradiated | Flame Retardant | White | -55°C ~ 125°C | 70°C | - | - |