Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,785 In Stock | 1 : ¥29.33000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.500" (12.70mm) | 0.286" (7.26mm) | 0.048" (1.22mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
9,086 In Stock | 1 : ¥62.14000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.214" (5.44mm) | 0.040" (1.02mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
802 In Stock | 1 : ¥75.48000 Bulk | Bulk | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.278" (7.06mm) | 0.067" (1.70mm) | Polyolefin (PO) | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
200 In Stock | 1 : ¥98.18000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 1.000" (25.40mm) | 0.570" (14.48mm) | 0.070" (1.78mm) | Polyolefin (PO) | Flame Retardant | Black | -70°C ~ 121°C | - | AMS-DTL-23053/1 | 135°C | - | 24 Months | |||
35 In Stock | 1 : ¥176.21000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 1.500" (38.10mm) | 0.857" (21.77mm) | 0.095" (2.41mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -75°C ~ 121°C | - | - | 135°C | - | - |