Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,715 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.018" (0.45mm) | 0.018" (0.46mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
98 In Stock | 1 : ¥217.96000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.374" (9.50mm) | 0.118" (2.99mm) | 0.051" (1.30mm) | Polyolefin (PO) | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant | Black | -55°C ~ 125°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 36 Months |