Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
522 In Stock | 1 : ¥167.88000 Bulk | Bulk | Active | Boot | 21 | Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 0.941" (23.90mm) | 0.409" (10.39mm) | 0.941" (23.90mm) | 0.220" (5.59mm) | 0.830" (21.08mm) | 0.512" (13.00mm) | - | 1.496" (38.00mm) | |||
409 In Stock | 1 : ¥176.97000 Bulk | Bulk | Active | Boot | 21 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 0.941" (23.90mm) | 0.409" (10.39mm) | 0.941" (23.90mm) | 0.220" (5.59mm) | 0.830" (21.08mm) | 0.512" (13.00mm) | - | 1.496" (38.00mm) |