Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
645 In Stock | 1 : ¥174.68000 Bulk | Bulk | Active | Boot - 90° | 21 | Adhesive Coating, Fluid Resistant | Black | Elastomer, Semi-Rigid | 0.941" (23.90mm) | 0.409" (10.39mm) | 0.941" (23.90mm) | 0.220" (5.59mm) | 0.984" (24.99mm) | 0.630" (16.00mm) | - | 0.984" (24.99mm) | |||
183 In Stock | 1 : ¥286.46000 Bulk | Bulk | Active | Boot - 90° | 63 | Adhesive Coating | Black | Elastomer, Semi-Rigid | 1.690" (42.93mm) | 1.110" (28.19mm) | 1.690" (42.93mm) | 0.390" (9.91mm) | 1.770" (44.96mm) | 1.180" (29.97mm) | - | 2.170" (55.12mm) |