Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380 In Stock | 1 : ¥114.58000 Bulk | Bulk | Active | Boot, Rectangular - Right Angle, 90° | 11 | - | Black | Polyolefin (PO), Semi-Rigid | 0.800" (20.32mm) | 0.800" (20.32mm) | 0.311" (7.90mm) | 0.161" (4.09mm) | - | - | - | - | |||
241 In Stock | 1 : ¥198.65000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 (T) | 11 | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | Black | Elastomer, Semi-Rigid, Irradiated | 0.260" (6.60mm) | 0.142" (3.61mm) | 0.260" (6.60mm) | 0.142" (3.61mm) | 0.594" (15.09mm) | 0.579" (14.71mm) | - | 1.169" (29.69mm) | |||
110 In Stock | 1 : ¥170.77000 Bulk | Bulk | Active | Boot, Rectangular | 11 | - | Black | Elastomer, Semi-Rigid | 0.850" (21.59mm) | 0.800" (20.32mm) | 0.311" (7.90mm) | 0.161" (4.09mm) | 0.752" (19.10mm) | - | - | 1.311" (33.30mm) | |||
74 In Stock | 1 : ¥225.85000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 (Y) | 12 | - | Black | Polyolefin (PO), Semi-Rigid | 0.520" (13.21mm) | 0.240" (6.10mm) | 0.260" (6.60mm) | 0.130" (3.30mm) | 0.882" (22.40mm) | 0.760" (19.30mm) | - | - | |||
8 In Stock | 1 : ¥225.85000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 (Y) | 12 | - | Black | Elastomer, Semi-Rigid | 0.520" (13.21mm) | 0.240" (6.10mm) | 0.260" (6.60mm) | 0.130" (3.30mm) | 0.882" (22.40mm) | 0.760" (19.30mm) | - | - | |||
83 In Stock | 1 : ¥156.32000 Bulk | Bulk | Active | Boot, Rectangular - Right Angle, 90° | 21 | - | Black | Polyolefin (PO), Semi-Rigid | 1.110" (28.19mm) | 1.110" (28.19mm) | 0.402" (10.21mm) | 0.209" (5.31mm) | - | - | - | - | |||
72 In Stock | 1 : ¥132.26000 Bulk | Bulk | Active | Boot, Rectangular | 32 | - | Black | Polyolefin (PO), Semi-Rigid | 1.710" (43.43mm) | 1.661" (42.19mm) | 0.551" (14.00mm) | 0.319" (8.10mm) | 1.000" (25.40mm) | - | - | 1.770" (44.96mm) |