Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,200 In Stock | 1 : ¥11.99000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
1,581 In Stock | 1 : ¥13.38000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
879 In Stock | 1 : ¥15.19000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
1,237 In Stock | 1 : ¥18.14000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
1,587 In Stock | 1 : ¥19.05000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
636 In Stock | 1 : ¥21.02000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
1,714 In Stock | 1 : ¥23.40000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
188 In Stock | 1 : ¥68.88000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
271 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
1,244 In Stock | 1 : ¥10.67000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
1,634 In Stock | 1 : ¥11.66000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
1,392 In Stock | 1 : ¥27.50000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
786 In Stock | 1 : ¥27.50000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
375 In Stock | 1 : ¥32.34000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
713 In Stock | 1 : ¥32.84000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 28 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
499 In Stock | 1 : ¥37.43000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
330 In Stock | 1 : ¥41.46000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 36 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
336 In Stock | 1 : ¥55.66000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
2,155 In Stock | 1 : ¥24.96000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥26.19000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
219 In Stock | 1 : ¥28.32000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 28 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
268 In Stock | 1 : ¥68.79000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
206 In Stock | 1 : ¥18.14000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
585 In Stock | 1 : ¥35.14000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 8,970 : ¥10.18495 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - |