Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 275 Factory Value Added Item | 1 : ¥37.85000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 37 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Value Added Item | 1 : ¥61.73000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 74 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock 275 Factory Value Added Item | 1 : ¥78.56000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 37 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Value Added Item | 1 : ¥121.99000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 74 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock 275 Factory Check Lead Time | 6 : ¥125.13833 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 37 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.120" (3.05mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 74 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 37 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 74 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 37 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 74 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 37 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 74 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 37 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 74 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 37 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 37 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.120" (3.05mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 74 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 37 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 37 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.120" (3.05mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 74 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 37 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.223" (5.66mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 37 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.120" (3.05mm) | 0.120" (3.05mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - |