Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,473 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
14,507 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
1,100 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
1,276 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
1,370 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 5 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
540 In Stock | 1 : ¥59.85000 Tray | Tray | Active | Socket | Female Socket | Board to Board | 50 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
511 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 7 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
280 In Stock | 1 : ¥26.27000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 15 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
517 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 7 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
373 In Stock | 1 : ¥20.44000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.203" (5.16mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 1A | - | |||
74 In Stock | 1 : ¥48.85000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 50 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥6.16000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥13.22000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥19.21000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥21.02000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 12 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥11.49000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥39.98000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 25 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥17.24000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥13.22000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.203" (5.16mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 2,500 : ¥2.48618 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.050" (1.27mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 2,300 : ¥2.67582 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,800 : ¥2.90798 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.050" (1.27mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 2,600 : ¥3.64523 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.203" (5.16mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,900 : ¥3.72989 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,900 : ¥3.75975 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - |