Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,926 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
1,740 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
12,080 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
4,547 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
1,108 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
212 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
941 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 9 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
0 In Stock Check Lead Time | 500 : ¥1.90538 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.236" (6.00mm) | - | -25°C ~ 85°C | UL94 V-0 | - | - | - | - | 3A | 250V | |||
0 In Stock Check Lead Time | 500 : ¥2.17302 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.236" (6.00mm) | - | -25°C ~ 85°C | UL94 V-0 | - | - | - | - | 3A | 250V | |||
0 In Stock Check Lead Time | 500 : ¥2.27498 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.236" (6.00mm) | - | -25°C ~ 85°C | UL94 V-0 | - | - | - | - | 3A | 250V | |||
0 In Stock Check Lead Time | 500 : ¥2.59218 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.236" (6.00mm) | - | -25°C ~ 85°C | UL94 V-0 | - | - | - | - | 3A | 250V | |||
0 In Stock Check Lead Time | 250 : ¥3.07852 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.236" (6.00mm) | - | -25°C ~ 85°C | UL94 V-0 | - | - | - | - | 3A | 250V | |||
0 In Stock Check Lead Time | 250 : ¥3.58584 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 9 | All | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.236" (6.00mm) | - | -25°C ~ 85°C | UL94 V-0 | - | - | - | - | 3A | 250V | |||
0 In Stock Check Lead Time | 200 : ¥3.61500 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Latch Lock | Tin | - | Blue | 0.374" (9.50mm) | 0.134" (3.40mm) | -25°C ~ 85°C | UL94 V-0 | - | - | - | Board Guide | 3A | 250V | |||
0 In Stock Check Lead Time | 250 : ¥3.76384 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.236" (6.00mm) | - | -25°C ~ 85°C | UL94 V-0 | - | - | - | - | 3A | 250V | |||
0 In Stock Check Lead Time | 250 : ¥4.28496 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
0 In Stock Check Lead Time | 200 : ¥4.69285 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.236" (6.00mm) | - | -25°C ~ 85°C | UL94 V-0 | - | - | - | - | 3A | 250V | |||
0 In Stock Check Lead Time | 200 : ¥4.71995 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 13 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
0 In Stock Check Lead Time | 200 : ¥4.71995 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 13 | All | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.236" (6.00mm) | - | -25°C ~ 85°C | UL94 V-0 | - | - | - | - | 3A | 250V | |||
0 In Stock Check Lead Time | 100 : ¥5.17680 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 15 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
0 In Stock Check Lead Time | 100 : ¥5.17680 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 15 | All | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.236" (6.00mm) | - | -25°C ~ 85°C | UL94 V-0 | - | - | - | - | 3A | 250V | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board | 11 | All | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.236" (6.00mm) | - | -25°C ~ 85°C | UL94 V-0 | - | - | - | - | 3A | 250V |