Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 140 : ¥33.33171 Bulk | Bulk | Last Time Buy | Receptacle | Center Strip Contact | Board to Cable/Wire | 6 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.276" (7.00mm) | - | - | UL94 V-0 | - | - | - | Board Guide | 0.5A | 125VAC | |||
0 In Stock | 90 : ¥35.65322 Bulk | Bulk | Last Time Buy | Receptacle | Center Strip Contact | Board to Cable/Wire | 8 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.276" (7.00mm) | - | - | UL94 V-0 | - | - | - | Board Guide, Mating Flange | 0.5A | 125VAC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Center Strip Contact | Board to Cable/Wire | 12 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.276" (7.00mm) | - | - | UL94 V-0 | - | - | - | Board Guide, Mating Flange | 0.5A | 125VAC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Center Strip Contact | Board to Cable/Wire | 14 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.276" (7.00mm) | - | - | UL94 V-0 | - | - | - | Board Guide | 0.5A | 125VAC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Center Strip Contact | Board to Cable/Wire | 6 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.276" (7.00mm) | - | - | UL94 V-0 | - | - | - | Board Guide, Mating Flange | 0.5A | 125VAC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Center Strip Contact | Board to Cable/Wire | 6 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.276" (7.00mm) | - | - | UL94 V-0 | - | - | - | Board Guide | 0.5A | 125VAC |