Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,460 : ¥1.51377 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 6,930 : ¥1.60752 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 2,410 : ¥2.09083 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 6,440 : ¥2.36980 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 17,100 : ¥2.47255 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 3,780 : ¥2.60327 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 17,100 : ¥2.85227 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 17,100 : ¥2.86844 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 13,300 : ¥3.14117 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 3,020 : ¥3.14411 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 17,100 : ¥3.50552 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 3,090 : ¥3.72364 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 13,300 : ¥3.99167 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,260 : ¥4.16456 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,280 : ¥4.19903 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,080 : ¥4.85843 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 950 : ¥5.55359 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.25018 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.51002 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 860 : ¥6.89563 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,900 : ¥6.90023 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,900 : ¥7.39196 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,300 : ¥7.57847 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,900 : ¥7.88373 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 730 : ¥8.04197 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - |