Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
783 In Stock | 1 : ¥75.20000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 50 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.098" (2.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
554 In Stock | 1 : ¥91.62000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 50 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.098" (2.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
615 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
263 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 5 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.098" (2.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
822 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
1,355 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 6 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.098" (2.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
530 In Stock | 1 : ¥15.43000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 8 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.098" (2.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
16 In Stock | 1 : ¥161.31000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.098" (2.50mm) | 0.092" (2.34mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
58 In Stock | 1 : ¥101.63000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 50 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
50 In Stock | 1 : ¥140.30000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.098" (2.50mm) | 0.092" (2.34mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
50 In Stock | 1 : ¥149.25000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.098" (2.50mm) | 0.092" (2.34mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
92 In Stock | 1 : ¥162.63000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.098" (2.50mm) | 0.092" (2.34mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
50 In Stock | 1 : ¥194.81000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.149" (3.78mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 5,220 : ¥2.12559 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.098" (2.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 5,960 : ¥2.54880 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.098" (2.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 5,800 : ¥3.07961 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.098" (2.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,600 : ¥3.28343 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 5,000 : ¥3.69135 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.098" (2.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,380 : ¥3.90693 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 3,050 : ¥6.01643 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 5 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.098" (2.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 2,000 : ¥6.13526 Tube | Tube | Active | Socket | Female Socket | Board to Board | 2 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 920 : ¥6.41195 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 890 : ¥6.42506 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 4 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.098" (2.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 2,000 : ¥6.57877 Tube | Tube | Active | Socket | Female Socket | Board to Board | 2 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 2,000 : ¥7.42876 Tube | Tube | Active | Socket | Female Socket | Board to Board | 3 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - |