Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.240" (6.10mm) | 0.115" (2.92mm) | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Header | - | Board to Cable/Wire | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold, GXT™ | 3.00µin (0.076µm) | Gray | 0.339" (8.61mm) | 0.114" (2.90mm) | -65°C ~ 125°C | UL94 V-0 | Tin | - | - | Mounting Flange, Polarizing Key | 3A | - |