Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372 In Stock | 1 : ¥107.72000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
130 In Stock | 1 : ¥134.39000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 60 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
10 In Stock | 1 : ¥92.27000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
20 In Stock | 1 : ¥140.32000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
99 In Stock | 1 : ¥80.89000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
55 In Stock | 1 : ¥118.13000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
0 In Stock Check Lead Time | 1 : ¥140.32000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
0 In Stock Check Lead Time | 100 : ¥81.90410 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 60 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 64 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | Board to Board or Cable | 64 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V |