374954-E | ||
---|---|---|
DigiKey Part Number | 2684-374954-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 374954-E | |
Description | MSPPM 5 F THR F4 B A V 137 094 * | |
Manufacturer Standard Lead Time | 63 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Header Connector 0.079" (2.00mm) Through Hole Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | - | |
Contact Shape | Rectangular | |
Contact Material | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.89000 | ¥78.89 |
10 | ¥70.97000 | ¥709.70 |
25 | ¥66.85360 | ¥1,671.34 |
50 | ¥65.14120 | ¥3,257.06 |
100 | ¥63.42620 | ¥6,342.62 |
250 | ¥56.56964 | ¥14,142.41 |
500 | ¥53.14108 | ¥26,570.54 |
1,000 | ¥46.96978 | ¥46,969.78 |