Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,966 In Stock | 1 : ¥8.95000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250VAC | |||
541 In Stock 195 Factory | 1 : ¥26.52000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.157" (4.00mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
4,923 In Stock | 1 : ¥19.37000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.191" (4.85mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | 250VAC | |||
2,121 In Stock | 1 : ¥24.46000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.157" (4.00mm) | 0.100" (2.54mm) | -55°C ~ 105°C | - | Tin | - | - | - | 1A | 125VAC | |||
364 In Stock | 1 : ¥12.23000 Cut Tape (CT) 400 : ¥9.90705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 3.94µin (0.100µm) | Black | 0.161" (4.10mm) | 0.110" (2.79mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 125VAC | |||
575 In Stock | 1 : ¥14.04000 Cut Tape (CT) 400 : ¥14.04025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.161" (4.10mm) | 0.110" (2.79mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 125VAC | |||
0 In Stock Check Lead Time | 1 : ¥14.12000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.191" (4.85mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - |