Headers, Receptacles, Female Sockets

Results: 4
Manufacturer
MolexSamtec Inc.
Series
CLIK-Mate 213226Power Mate® IPBSSQW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderReceptacle
Contact Type
Female SocketForked
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Number of Positions
2410
Pitch - Mating
0.059" (1.50mm)0.079" (2.00mm)0.165" (4.20mm)
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Latch HolderPush-Pull
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)10.0µin (0.25µm)-
Insulation Color
BlackNatural
Insulation Height
0.252" (6.40mm)0.300" (7.62mm)0.480" (12.20mm)
Contact Length - Post
0.155" (3.94mm)-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Features
-Guide PinSolder Retention
Current Rating (Amps)
3.8A per Contact-Varies by Wire Gauge
Voltage Rating
100V400VAC, 565VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
MFG_2132260210
2132260410
CONN RECPT R/A SMC 4 POS
Molex
3,825
In Stock
1 : ¥7.14000
Cut Tape (CT)
1,000 : ¥4.32045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
4
All
0.059" (1.50mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Gold
3.94µin (0.100µm)
Natural
0.252" (6.40mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
Varies by Wire Gauge
100V
IPBS-102-01-T-S
IPBS-102-01-T-S
CONN HDR 2POS 0.165 TIN PCB
Samtec Inc.
972
In Stock
1 : ¥13.71000
Tube
Tube
Active
Header
Female Socket
Board to Board
2
All
0.165" (4.20mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.480" (12.20mm)
0.155" (3.94mm)
-55°C ~ 105°C
-
Tin
-
-
-
-
400VAC, 565VDC
SQW-1xx-01-x-D-VS
SQW-105-01-L-D-VS
CONN RCPT 2MM 10POS DL VERT SMD
Samtec Inc.
86
In Stock
236
Factory
1 : ¥24.79000
Tube
Tube
Active
Receptacle
Forked
Board to Board or Cable
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.300" (7.62mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.8A per Contact
-
.165" POWER MATE ISOLATED POWER
IPBS-102-01-T-S-GP
.165" POWER MATE ISOLATED POWER
Samtec Inc.
0
In Stock
Check Lead Time
29 : ¥16.41690
Tube
Tube
Active
Header
Female Socket
Board to Board
2
All
0.165" (4.20mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.480" (12.20mm)
0.155" (3.94mm)
-55°C ~ 105°C
-
Tin
-
-
Guide Pin
-
400VAC, 565VDC
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.