Headers, Receptacles, Female Sockets

Results: 5
Manufacturer
Adam TechHarwin Inc.Samtec Inc.
Series
Archer M50HRSTiger Eye™ SFM
Contact Type
Female SocketForked
Style
Board to BoardBoard to Board or Cable
Number of Positions
581012
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Mounting Type
Surface MountThrough Hole
Contact Finish Thickness - Mating
10.0µin (0.25µm)-Flash
Insulation Height
0.173" (4.40mm)0.181" (4.60mm)0.185" (4.70mm)
Contact Length - Post
0.094" (2.40mm)0.118" (3.00mm)-
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Contact Finish - Post
-GoldTin
Mated Stacking Heights
5.4mm, 6.08mm, 9.37mm6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm-
Current Rating (Amps)
1A3.2A per Contact
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
M50-3030542
M50-3030542
CONN RCPT 5POS 0.05 GOLD PCB
Harwin Inc.
5,648
In Stock
1 : ¥8.46000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
5
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
-
Black
0.173" (4.40mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
-
5.4mm, 6.08mm, 9.37mm
-
-
1A
-
M50-3031042
M50-3031042
CONN RCPT 10POS 0.05 GOLD PCB
Harwin Inc.
1,855
In Stock
1 : ¥14.86000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
-
Black
0.173" (4.40mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
-
5.4mm, 6.08mm, 9.37mm
-
-
1A
-
Tiger Eye SFM
SFM-104-02-L-D
CONN RCPT 8POS 0.05 GOLD SMD
Samtec Inc.
285
In Stock
1 : ¥27.17000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
8
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm
-
-
3.2A per Contact
250VAC
M50-3000645
M50-3000645
CONN RCPT 12POS 0.05 GOLD PCB
Harwin Inc.
18
In Stock
1 : ¥17.98000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
12
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.173" (4.40mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
-
5.4mm, 6.08mm, 9.37mm
-
-
1A
-
HRS-1B-12-GA
HRS-1B-12-GA
RECEPTACLE STRIP, 1.27MM, VERTIC
Adam Tech
0
In Stock
Check Lead Time
1 : ¥9.69000
Tube
Tube
Active
Receptacle
Forked
Board to Board
12
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.181" (4.60mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
1A
250VAC
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.