Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,683 In Stock | 1 : ¥19.46000 Cut Tape (CT) 1,800 : ¥9.42466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.083" (2.10mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.1A per Contact | - | |||
1,119 In Stock 1,200 Factory | 1 : ¥26.52000 Cut Tape (CT) 1,200 : ¥13.86613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.3A per Contact | 240VAC, 330VDC | |||
0 In Stock Check Lead Time | 1,650 : ¥6.61283 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.3A per Contact | 240VAC, 330VDC |