Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,769 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 140°C | Gold | Board Lock | |||
3,419 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 140°C | Gold | Board Lock | |||
2,279 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.295" (7.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 140°C | Gold | Board Lock | |||
2,489 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 140°C | Gold | Board Lock | |||
1,679 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.295" (7.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 140°C | Gold | Board Lock | |||
1,139 In Stock | 1 : ¥19.37000 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 140°C | Gold | Board Lock |