Headers, Plugs and Sockets

Results: 2
Packaging
BoxBulk
Number of Positions
38
Positions Per Level
38
Plug Wire Entry
90°180°
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
2123720000
2123720000
SLS 5.08/03/180B SN GN BX
Weidmüller
108
In Stock
1,080
Factory
1 : ¥28.24000
Box
Box
Active
Plug, Male Pins
3
3
1
0.200" (5.08mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
-
300 V
12-26 AWG
0.2-2.5mm²
Green
-50°C ~ 100°C
Tin
-
1627340000
1465190000
SLS 5.08/08/180B SN GN BX
Weidmüller
42
In Stock
1,974
Factory
1 : ¥69.37000
Bulk
Bulk
Active
Plug, Male Pins
8
8
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
14 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-50°C ~ 100°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.