NS0200C0001AG

DigiKey Part Number
1818-NS0200C0001AG-ND
Manufacturer
Manufacturer Product Number
NS0200C0001AG
Description
NS- 5.75 -2P BLACK + RED BODY WH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (Mate), 4 (Input) Position Terminal Block Plug for Unshrouded Header 0.079" (2.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
2 (Mate), 4 (Input)
Positions Per Level
2 (Mate), 4 (Input)
Number of Levels
1
Pitch
0.079" (2.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
7 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
18-22 AWG
Wire Gauge or Range - mm²
-
Color
White
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
5-6mm
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.492" (12.50mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.96000¥7.96
10¥4.99100¥49.91
600¥3.04047¥1,824.28
1,200¥2.72044¥3,264.53
5,400¥2.12833¥11,492.98
10,200¥2.08032¥21,219.26
Manufacturers Standard Package