Headers, Plugs and Sockets

Results: 2
Series
COMBICON MSTBACOMBICON MSTBVA
Number of Positions
23
Positions Per Level
23
Header Orientation
90°, Right AngleVertical
Voltage - IEC
400 V630 V
Current - UL
12 A15 A
Operating Temperature
-40°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1757242
1757242
TERM BLOCK HDR 2POS 90DEG 5.08MM
Phoenix Contact
15,361
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-40°C
Tin
-
1755749
1755749
TERM BLOCK HDR 3POS VERT 5.08MM
Phoenix Contact
6,774
In Stock
1 : ¥5.91000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.